MFR Recommended

EAISR3216A1 | |
|---|---|
DigiKey Part Number | EAISR3216A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAISR3216A1 |
Description | EMITTER IR 850NM 50MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 50mA 3mW/sr @ 20mA 60° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAISR3216A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |

