MFR Recommended

EAISG2021A0 | |
|---|---|
DigiKey Part Number | 1080-EAISG2021A0-ND |
Manufacturer | |
Manufacturer Product Number | EAISG2021A0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 65mA 25° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 65mA | Package / Case 2-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR95-21C/TR7 | Everlight Electronics Co Ltd | 26.393 | 1080-1364-1-ND | 0,48000 € | MFR Recommended |


