Image for EAIRMKA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIRMKA0

DigiKey Part Number
1080-EAIRMKA0-ND
Manufacturer
Manufacturer Product Number
EAIRMKA0
Description
EAIRMKA0
Customer Reference
Detailed Description
Remote Receiver Sensor 20.0kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
600 µA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
8m
Operating Temperature
-20°C ~ 80°C
B.P.F. Center Frequency
20.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.