EAIRMIA3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,08041 €
Datasheet
Image for EAIRMIA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIRMIA3

DigiKey Part Number
1080-EAIRMIA3-ND
Manufacturer
Manufacturer Product Number
EAIRMIA3
Description
EAIRMIA3
Customer Reference
Detailed Description
Remote Receiver Sensor 20 ~ 60kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
400 µA
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
8m
Operating Temperature
-20°C ~ 85°C
B.P.F. Center Frequency
20 ~ 60kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRM-H600JW/TR2Everlight Electronics Co Ltd01080-IRM-H600JW/TR2TR-ND1,08041 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes