EAIRMBA6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,42099 €
Datasheet
Image for EAIRMBA6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIRMBA6

DigiKey Part Number
EAIRMBA6-ND
Manufacturer
Manufacturer Product Number
EAIRMBA6
Description
SENSOR REMOTE REC 56.0KHZ 14M
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 14m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EAIRMBA6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Everlight Electronics Co Ltd
Current - Supply
400 µA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
14m
Operating Temperature
-20°C ~ 80°C
B.P.F. Center Frequency
56.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRM-3756M3Everlight Electronics Co Ltd01080-IRM-3756M3-ND0,42099 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes