
EAIPL3528Z0 | |
|---|---|
DigiKey Part Number | 1080-EAIPL3528Z0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIPL3528Z0 |
Description | IR EMITTER - PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, J-Lead |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,15080 € | 3.619,20 € |
| Unit Price without VAT: | 0,15080 € |
|---|---|
| Unit Price with VAT: | 0,17945 € |

