Image for EAIPL3528A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIPL3528A3

DigiKey Part Number
EAIPL3528A3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAIPL3528A3
Description
EMITTER IR 850NM 65MA
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 65mA 2mW/sr @ 20mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
EAIPL3528A3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Everlight Electronics Co Ltd
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
65mA
Package / Case
2-PLCC
Radiant Intensity (Ie) Min @ If
2mW/sr @ 20mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,19338 €1.160,28 €
Unit Price without VAT:0,19338 €
Unit Price with VAT:0,23012 €