
EAIPL3528A1 | |
|---|---|
DigiKey Part Number | 1080-EAIPL3528A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAIPL3528A1 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V, 1.4V 65mA 0.5mW/sr @ 65mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Wavelength 875nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.3V, 1.4V |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C |
Current - DC Forward (If) (Max) 65mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 65mA | Package / Case 2-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24645 € | 1.478,70 € |
| Unit Price without VAT: | 0,24645 € |
|---|---|
| Unit Price with VAT: | 0,29328 € |

