Image for EAIPL3528A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIPL3528A0

DigiKey Part Number
EAIPL3528A0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAIPL3528A0
Description
EMITTER IR 940NM 65MA
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
EAIPL3528A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,17147 €1.028,82 €
Unit Price without VAT:0,17147 €
Unit Price with VAT:0,20405 €