Image for EAILP05RDDB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAILP05RDDB5

DigiKey Part Number
1080-EAILP05RDDB5-ND
Manufacturer
Manufacturer Product Number
EAILP05RDDB5
Description
EMITTER
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V, 1.4V 100mA 11mW/sr @ 100mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
1.2V, 1.4V
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
11mW/sr @ 100mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,08312 €124,68 €
Unit Price without VAT:0,08312 €
Unit Price with VAT:0,09891 €