
EAILP05RDDB1 | |
|---|---|
DigiKey Part Number | EAILP05RDDB1-ND |
Manufacturer | |
Manufacturer Product Number | EAILP05RDDB1 |
Description | EMITTER IR 940NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAILP05RDDB1 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10696 € | 320,88 € |
| Unit Price without VAT: | 0,10696 € |
|---|---|
| Unit Price with VAT: | 0,12728 € |

