
EAILP05RDDA4 | |
|---|---|
DigiKey Part Number | 1080-EAILP05RDDA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAILP05RDDA4 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V, 1.4V 100mA 5.6mW/sr @ 100mA 40° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.2V, 1.4V |
Packaging Tape & Reel (TR) | Viewing Angle 40° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 5.6mW/sr @ 100mA | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12385 € | 371,55 € |
| Unit Price without VAT: | 0,12385 € |
|---|---|
| Unit Price with VAT: | 0,14738 € |

