
EAILP04RRAA0 | |
|---|---|
DigiKey Part Number | 1080-EAILP04RRAA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAILP04RRAA0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 40° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 40° |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12059 € | 361,77 € |
| Unit Price without VAT: | 0,12059 € |
|---|---|
| Unit Price with VAT: | 0,14350 € |

