
EAILP03SXCA0 | |
|---|---|
DigiKey Part Number | 1080-EAILP03SXCA0-ND |
Manufacturer | |
Manufacturer Product Number | EAILP03SXCA0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.8V 100mA 7.8mW/sr @ 100mA 30° 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.45V, 1.8V |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 100mA | Package / Case 4-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,56263 € | 135,03 € |
| Unit Price without VAT: | 0,56263 € |
|---|---|
| Unit Price with VAT: | 0,66953 € |

