
EAILP03SXAA0 | |
|---|---|
DigiKey Part Number | 1080-EAILP03SXAA0-ND |
Manufacturer | |
Manufacturer Product Number | EAILP03SXAA0 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.8V 100mA 5.6mW/sr @ 100mA 35° 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V, 1.8V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,60746 € | 145,79 € |
| Unit Price without VAT: | 0,60746 € |
|---|---|
| Unit Price with VAT: | 0,72288 € |

