
EAILP03RDAB0 | |
|---|---|
DigiKey Part Number | EAILP03RDAB0-ND |
Manufacturer | |
Manufacturer Product Number | EAILP03RDAB0 |
Description | EMITTER IR 875NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V 100mA 4mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAILP03RDAB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19286 € | 578,58 € |
| Unit Price without VAT: | 0,19286 € |
|---|---|
| Unit Price with VAT: | 0,22950 € |

