
EAHP9595WA3 | |
|---|---|
DigiKey Part Number | 1080-EAHP9595WA3-ND |
Manufacturer | |
Manufacturer Product Number | EAHP9595WA3 |
Description | LED COOL WHITE 5027K |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5027K (4745K ~ 5310K) 39V 200mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 5027K (4745K ~ 5310K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 973lm (900lm ~ 1046lm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 39V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.374" W (9.50mm x 9.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,59638 € | 957,83 € |
| Unit Price without VAT: | 1,59638 € |
|---|---|
| Unit Price with VAT: | 1,89969 € |

