
EAHP9595WA0 | |
|---|---|
DigiKey Part Number | 1080-EAHP9595WA0-ND |
Manufacturer | |
Manufacturer Product Number | EAHP9595WA0 |
Description | LED WARM WHT 2725K |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2725K (2580K ~ 2870K) 39V 200mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 122 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Packaging Bulk | Current - Max 200mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
CCT (K) 2725K (2580K ~ 2870K) | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 952lm (Typ) | Size / Dimension 0.374" L x 0.374" W (9.50mm x 9.50mm) |
Current - Test 200mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 39V | Thermal Resistance of Package 5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,68278 € | 1.009,67 € |
| Unit Price without VAT: | 1,68278 € |
|---|---|
| Unit Price with VAT: | 2,00251 € |

