
EAHP3535WF4 | |
|---|---|
DigiKey Part Number | 1080-EAHP3535WF4-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3535WF4 |
Description | LED EAHP3535 COOL WHT 5000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting EAHP3535 White, Cool 5000K 3.25V 1A 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 315lm (Typ) | |
Flux @ 25°C, Current - Test | 350lm (Typ) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.099" (2.52mm) | |
Thermal Resistance of Package | 5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,21591 € | 1.459,09 € |
| Unit Price without VAT: | 1,21591 € |
|---|---|
| Unit Price with VAT: | 1,44693 € |

