
EAHP3535WF0 | |
|---|---|
DigiKey Part Number | 1080-EAHP3535WF0-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3535WF0 |
Description | LED EAHP3535 WARM WHT 2700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting EAHP3535 White, Warm 2700K 3.25V 1A 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Mfr | Lumens/Watt @ Current - Test 80 lm/W |
Series | CRI (Color Rendering Index) 80 |
Packaging Bulk | Current - Max 1A |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 261lm (Typ) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 290lm (Typ) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Test 1A | Thermal Resistance of Package 5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,30885 € | 1.570,62 € |
| Unit Price without VAT: | 1,30885 € |
|---|---|
| Unit Price with VAT: | 1,55753 € |

