Parametric Equivalent

EAHP3535WD1 | |
|---|---|
DigiKey Part Number | 1080-EAHP3535WD1-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3535WD1 |
Description | LED EAHP3535 COOL WHT 5700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting EAHP3535 White, Cool 5700K 3.25V 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1414 (3535 Metric) |
Part Status Active | Supplier Device Package 1414 |
Color | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
CCT (K) 5700K | Height - Seated (Max) 0.099" (2.52mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Thermal Resistance of Package 11°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAHP3535WC9 | Everlight Electronics Co Ltd | 0 | 1080-EAHP3535WC9-ND | 1,49588 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,69918 € | 2.039,02 € |
| Unit Price without VAT: | 1,69918 € |
|---|---|
| Unit Price with VAT: | 2,02202 € |

