
EAHP3535RA2 | |
|---|---|
DigiKey Part Number | 1080-EAHP3535RA2-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3535RA2 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3535 Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 225mW | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,56087 € | 4.273,04 € |
| Unit Price without VAT: | 3,56087 € |
|---|---|
| Unit Price with VAT: | 4,23744 € |

