
EAHP3535BA2 | |
|---|---|
DigiKey Part Number | 1080-EAHP3535BA2-ND |
Manufacturer | |
Manufacturer Product Number | EAHP3535BA2 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3535 Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 600mA |
Mfr | Luminous Flux @ Current/Temperature 275mW |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Color | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 3.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,02423 € | 1.229,08 € |
| Unit Price without VAT: | 1,02423 € |
|---|---|
| Unit Price with VAT: | 1,21883 € |

