Parametric Equivalent

EAHP3045YA2 | |
|---|---|
DigiKey Part Number | EAHP3045YA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3045YA2 |
Description | LED EAHP3045 AMBER 589NM 3045 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3045 Amber 589nm (585nm ~ 593nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHP3045YA2 Models |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1218 (3246 Metric) |
Part Status Active | Supplier Device Package 3045 |
Color | Size / Dimension 0.120" L x 0.177" W (3.05mm x 4.50mm) |
Wavelength 589nm (585nm ~ 593nm) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.65V | Base Product Number |
Current - Max 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAHP3045YA0 | Everlight Electronics Co Ltd | 0 | EAHP3045YA0-ND | 1,75765 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,29991 € | 2.759,89 € |
| Unit Price without VAT: | 2,29991 € |
|---|---|
| Unit Price with VAT: | 2,73689 € |

