Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EAHP3045GA4 | |
|---|---|
DigiKey Part Number | EAHP3045GA4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3045GA4 |
Description | LED EAHP3045 GREEN 530NM 3045 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3045 Green 530nm (525nm ~ 535nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHP3045GA4 Models |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1218 (3246 Metric) |
Part Status Active | Supplier Device Package 3045 |
Color | Size / Dimension 0.120" L x 0.177" W (3.05mm x 4.50mm) |
Wavelength 530nm (525nm ~ 535nm) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.25V | Base Product Number |
Current - Max 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAHP3045GA0 | Everlight Electronics Co Ltd | 0 | EAHP3045GA0-ND | 1,97073 € | Parametric Equivalent |
| EAHP3045GA1 | Everlight Electronics Co Ltd | 0 | EAHP3045GA1-ND | 1,97073 € | Parametric Equivalent |
| EAHP3045GA2 | Everlight Electronics Co Ltd | 0 | EAHP3045GA2-ND | 2,05673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,52529 € | 3.030,35 € |
| Unit Price without VAT: | 2,52529 € |
|---|---|
| Unit Price with VAT: | 3,00510 € |

