Parametric Equivalent

EAHP3045BA2 | |
|---|---|
DigiKey Part Number | EAHP3045BA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3045BA2 |
Description | LED EAHP3045 BLUE 453NM 3045 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3045 Blue 453nm (445nm ~ 460nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHP3045BA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 453nm (445nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | 3045 | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,16405 € | 1.396,86 € |
| Unit Price without VAT: | 1,16405 € |
|---|---|
| Unit Price with VAT: | 1,38522 € |

