Parametric Equivalent
Parametric Equivalent

EAHP2835WD3 | |
|---|---|
DigiKey Part Number | 1080-EAHP2835WD3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP2835WD3 |
Description | LED NEUTRAL WHT 4000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.15V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 4000K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 66lm (55lm ~ 76lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.15V | Thermal Resistance of Package 21°C/W |
Lumens/Watt @ Current - Test 140 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21S/KK4C-3H4040R2R52835Z15/2T/EU | Everlight Electronics Co Ltd | 0 | 1080-67-21S/KK4C-3H4040R2R52835Z15/2T/EUTR-ND | 0,05539 € | Parametric Equivalent |
| 67-21S/KK4C-H4040R2R52835Z15/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21S/KK4C-H4040R2R52835Z15/2TTR-ND | 0,06523 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06361 € | 763,32 € |
| Unit Price without VAT: | 0,06361 € |
|---|---|
| Unit Price with VAT: | 0,07570 € |

