Parametric Equivalent

EAHP2835BA2 | |
|---|---|
DigiKey Part Number | 1080-EAHP2835BA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP2835BA2 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP2835 Blue 470nm (465nm ~ 475nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 150mA |
Mfr | Luminous Flux @ Current/Temperature 12lm (9lm ~ 15lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
Wavelength 470nm (465nm ~ 475nm) | Supplier Device Package 2-PLCC |
Current - Test 150mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Height - Seated (Max) 0.033" (0.85mm) |
Lumens/Watt @ Current - Test 25 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-21S/NB3C-D6575B8L52936Z15/2T | Everlight Electronics Co Ltd | 0 | 1080-67-21S/NB3C-D6575B8L52936Z15/2TTR-ND | 0,12184 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12184 € | 1.462,08 € |
| Unit Price without VAT: | 0,12184 € |
|---|---|
| Unit Price with VAT: | 0,14499 € |

