
EAHP2024WA8 | |
|---|---|
DigiKey Part Number | EAHP2024WA8-ND |
Manufacturer | |
Manufacturer Product Number | EAHP2024WA8 |
Description | LED COB WARM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | EAHP2024WA8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1700lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 550mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | 16.20mm Dia | |
Lens Type | Domed | |
Base Product Number |

