
EAHP2024WA5 | |
|---|---|
DigiKey Part Number | EAHP2024WA5-ND |
Manufacturer | |
Manufacturer Product Number | EAHP2024WA5 |
Description | LED COB WARM WHT RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | EAHP2024WA5 Models |
Category | Voltage - Forward (Vf) (Typ) 30V |
Manufacturer Everlight Electronics Co Ltd | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 550mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 24.00mm L x 20.00mm W |
CCT (K) 3000K | Height 2.00mm |
Configuration Rectangle | Light Emitting Surface (LES) 16.20mm Dia |
Luminous Flux @ Current/Temperature 1650lm (Typ) | Lens Type Domed |
Current - Test 500mA | Base Product Number |
Temperature - Test 25°C |

