LED Lighting - White, Cool 5000K 2.75V 65mA 120° 2212 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHE5630WE43

DigiKey Part Number
1080-1465-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAHE5630WE43
Description
LED COOL WHITE 5000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 2.75V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHE5630WE43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
190 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,19777 €1.186,62 €
Unit Price without VAT:0,19777 €
Unit Price with VAT:0,23535 €