LED Lighting - White, Cool 6500K 2.85V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHE2835WD63

DigiKey Part Number
1080-1456-2-ND - Tape & Reel (TR)
1080-1456-1-ND - Cut Tape (CT)
1080-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAHE2835WD63
Description
LED COOL WHITE 6500K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 2.85V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHE2835WD63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (27lm ~ 40lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
184 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.082
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13900 €1,39 €
1000,09720 €9,72 €
5000,07810 €39,05 €
1.0000,07177 €71,77 €
2.0000,06636 €132,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06175 €247,00 €
8.0000,05783 €462,64 €
12.0000,05582 €669,84 €
20.0000,05354 €1.070,80 €
28.0000,05219 €1.461,32 €
40.0000,05087 €2.034,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €