
EAHE2835WD33 | |
|---|---|
DigiKey Part Number | 1080-1454-2-ND - Tape & Reel (TR) 1080-1454-1-ND - Cut Tape (CT) 1080-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE2835WD33 |
Description | LED NEUTRAL WHT 4000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 2.85V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE2835WD33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (27lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,09700 € | 9,70 € |
| 500 | 0,07792 € | 38,96 € |
| 1.000 | 0,07159 € | 71,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06619 € | 132,38 € |
| 4.000 | 0,06159 € | 246,36 € |
| 6.000 | 0,05923 € | 355,38 € |
| 10.000 | 0,05655 € | 565,50 € |
| 14.000 | 0,05496 € | 769,44 € |
| 20.000 | 0,05340 € | 1.068,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

