
EAFL2016W85A0 | |
|---|---|
DigiKey Part Number | EAFL2016W85A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAFL2016W85A0 |
Description | LED COOL WHITE 5700K 2016 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3.55V 500mA 130° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAFL2016W85A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 85lm (Typ) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | - | |
Base Product Number |

