
EAFL2016W21A0 | |
|---|---|
DigiKey Part Number | 1080-EAFL2016W21A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAFL2016W21A0 |
Description | LED COOL WHITE 6000K 0806 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K 3.4V 1A 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 68 lm/W |
Mfr | Current - Max 350mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0806 (2016 Metric) |
CCT (K) 6000K | Supplier Device Package 0806 |
Flux @ 25°C, Current - Test 230lm (Typ) | Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm) |
Current - Test 1A | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,67314 € | 4.038,84 € |
| Unit Price without VAT: | 0,67314 € |
|---|---|
| Unit Price with VAT: | 0,80104 € |

