Image for EAFL2016W20A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAFL2016W20A0

DigiKey Part Number
EAFL2016W20A0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAFL2016W20A0
Description
LED COOL WHITE 6000K 2016
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 3.7V 1A 120° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAFL2016W20A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
55 lm/W
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
2016
CCT (K)
6000K
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Flux @ 25°C, Current - Test
205lm (160lm ~ 250lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
1A
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
3.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.