MFR Recommended

EADST056RA2 | |
|---|---|
DigiKey Part Number | EADST056RA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADST056RA2 |
Description | DISPLAY 7SEG 0.56" TRP RED 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.147" W x 0.124" D (19.00mm x 37.50mm x 3.15mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADST056RA2 Models |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 17.6mcd |
Number of Characters 3 | Wavelength - Peak 632nm |
Size / Dimension 0.748" H x 1.147" W x 0.124" D (19.00mm x 37.50mm x 3.15mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST512SURWA/S530-A3/S290 | Everlight Electronics Co Ltd | 0 | 1080-ST512SURWA/S530-A3/S290-ND | 2,95433 € | MFR Recommended |

