
EADST040RA2 | |
|---|---|
DigiKey Part Number | EADST040RA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADST040RA2 |
Description | DISPLAY 7SEG 0.39" TRP RED 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.591" H x 1.157" W x 0.124" D (15.00mm x 29.40mm x 3.15mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADST040RA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.591" H x 1.157" W x 0.124" D (15.00mm x 29.40mm x 3.15mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 17.6mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 4,93511 € | 10.363,73 € |
| Unit Price without VAT: | 4,93511 € |
|---|---|
| Unit Price with VAT: | 5,87278 € |

