Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADSS056GA1

DigiKey Part Number
1080-EADSS056GA1TR-ND - Tape & Reel (TR)
1080-EADSS056GA1CT-ND - Cut Tape (CT)
1080-EADSS056GA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EADSS056GA1
Description
DISP 7SEG 0.56" SGL YLW-GN 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EADSS056GA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
8.9mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,57200 €15,72 €
1001,21310 €121,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,05981 €847,85 €
1.6001,01189 €1.619,02 €
2.4000,98735 €2.369,64 €
4.0000,95967 €3.838,68 €
5.6000,94321 €5.281,98 €
8.0000,92717 €7.417,36 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €