
EADSS056BA2 | |
|---|---|
DigiKey Part Number | EADSS056BA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSS056BA2 |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADSS056BA2 Models |
Category | Color Blue |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 24mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 0.748" H x 0.492" W x 0.124" D (19.00mm x 12.50mm x 3.15mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,15965 € | 5.183,16 € |
| Unit Price without VAT: | 2,15965 € |
|---|---|
| Unit Price with VAT: | 2,56998 € |

