
EADSS020RA2 | |
|---|---|
DigiKey Part Number | EADSS020RA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSS020RA2 |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.398" H x 0.283" W x 0.098" D (10.10mm x 7.20mm x 2.50mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADSS020RA2 Models |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 12.5mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.398" H x 0.283" W x 0.098" D (10.10mm x 7.20mm x 2.50mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,01744 € | 4.578,48 € |
| Unit Price without VAT: | 1,01744 € |
|---|---|
| Unit Price with VAT: | 1,21075 € |

