
EADSS020RA1 | |
|---|---|
DigiKey Part Number | EADSS020RA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSS020RA1 |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.398" H x 0.283" W x 0.098" D (10.10mm x 7.20mm x 2.50mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADSS020RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.398" H x 0.283" W x 0.098" D (10.10mm x 7.20mm x 2.50mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 12.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,71708 € | 12.226,86 € |
| Unit Price without VAT: | 2,71708 € |
|---|---|
| Unit Price with VAT: | 3,23333 € |

