Parametric Equivalent

EADSS020GA2 | |
|---|---|
DigiKey Part Number | 1080-EADSS020GA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSS020GA2 |
Description | DISP 7-SEG 0.2" SGL YL-GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Everlight Electronics Co Ltd | Color Yellow-Green |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 8.9mcd |
Size / Dimension 0.315" H x 0.283" W x 0.098" D (8.00mm x 7.20mm x 2.50mm) | Wavelength - Peak 575nm |
Digit/Alpha Size 0.20" (5.08mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 10-SMD, No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS206SYGWA/S530-E2/S290 | Everlight Electronics Co Ltd | 0 | 1080-SS206SYGWA/S530-E2/S290TR-ND | 1,64548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,19397 € | 5.372,86 € |
| Unit Price without VAT: | 1,19397 € |
|---|---|
| Unit Price with VAT: | 1,42082 € |

