MFR Recommended

EADSF056RA2 | |
|---|---|
DigiKey Part Number | EADSF056RA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSF056RA2 |
Description | DISP 7SEG 0.56" QUAD RED 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.748" H x 1.969" W x 0.124" D (19.00mm x 50.00mm x 3.15mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.969" W x 0.124" D (19.00mm x 50.00mm x 3.15mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |

