
EADSF056RA1 | |
|---|---|
DigiKey Part Number | EADSF056RA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSF056RA1 |
Description | DISP 7SEG 0.56" QUAD RED 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 20mA 0.748" H x 1.969" W x 0.124" D (19.00mm x 50.00mm x 3.15mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADSF056RA1 Models |
Category | Color Red |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 24mcd |
Number of Characters 4 | Wavelength - Peak 632nm |
Size / Dimension 0.748" H x 1.969" W x 0.124" D (19.00mm x 50.00mm x 3.15mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 12-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 7,36932 € | 13.264,78 € |
| Unit Price without VAT: | 7,36932 € |
|---|---|
| Unit Price with VAT: | 8,76949 € |

