
EADSF040GA1 | |
|---|---|
DigiKey Part Number | 1080-EADSF040GA1-ND |
Manufacturer | |
Manufacturer Product Number | EADSF040GA1 |
Description | DISP 7SEG 0.39" QD YL-GRN 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2V 20mA 0.512" H x 1.543" W x 0.148" D (13.00mm x 39.20mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.543" W x 0.148" D (13.00mm x 39.20mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 12.5mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 6,45069 € | 11.611,24 € |
| Unit Price without VAT: | 6,45069 € |
|---|---|
| Unit Price with VAT: | 7,67632 € |

