
EADSD050RA2 | |
|---|---|
DigiKey Part Number | 1080-EADSD050RA2-ND |
Manufacturer | |
Manufacturer Product Number | EADSD050RA2 |
Description | DISP 7-SEG 0.51" DBL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.610" H x 0.965" W x 0.148" D (15.50mm x 24.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 17.6mcd |
Size / Dimension 0.610" H x 0.965" W x 0.148" D (15.50mm x 24.50mm x 3.75mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.51" (13.00mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,26902 € | 7.903,53 € |
| Unit Price without VAT: | 5,26902 € |
|---|---|
| Unit Price with VAT: | 6,27013 € |

