Image for EADSD056GA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADSD056GA1

DigiKey Part Number
EADSD056GA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EADSD056GA1
Description
DISP 7SEG 0.56" DBL YLW-GN 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Cathode 2V 20mA 0.748" H x 0.984" W x 0.124" D (19.00mm x 25.00mm x 3.15mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EADSD056GA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.124" D (19.00mm x 25.00mm x 3.15mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
12.5mcd
Wavelength - Peak
575nm
Power Dissipation (Max)
60mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,02537 €6.038,05 €
Unit Price without VAT:4,02537 €
Unit Price with VAT:4,79019 €