
EADSD040GA2 | |
|---|---|
DigiKey Part Number | EADSD040GA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EADSD040GA2 |
Description | DISP 7SEG 0.39" DBL YLW-GN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2V 20mA 0.591" H x 0.772" W x 0.124" D (15.00mm x 19.60mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EADSD040GA2 Models |
Category | Color Yellow-Green |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 12.5mcd |
Number of Characters 2 | Wavelength - Peak 575nm |
Size / Dimension 0.591" H x 0.772" W x 0.124" D (15.00mm x 19.60mm x 3.15mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,91690 € | 7.000,56 € |
| Unit Price without VAT: | 2,91690 € |
|---|---|
| Unit Price with VAT: | 3,47111 € |

