
EADLBA10RA1 | |
|---|---|
DigiKey Part Number | EADLBA10RA1-ND |
Manufacturer | |
Manufacturer Product Number | EADLBA10RA1 |
Description | LED CBI 5X1.7MM 10-SEG RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, White 2V 60mA Rectangle with Flat Top 5.00mm x 1.70mm |
Datasheet | Datasheet |
EDA/CAD Models | EADLBA10RA1 Models |
Category | Current 60mA |
Manufacturer Everlight Electronics Co Ltd | Millicandela Rating 8.9mcd |
Packaging Tube | Lens Type Diffused, White |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red (x 10) | Lens Size 5.00mm x 1.70mm |
Wavelength - Peak 650nm | Voltage Rating 2V |
Configuration Bar - 10 Wide, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 0,94123 € | 53,65 € |
| Unit Price without VAT: | 0,94123 € |
|---|---|
| Unit Price with VAT: | 1,12006 € |

